CY7C429-40DI vs IDT7203L40TCB feature comparison

CY7C429-40DI Rochester Electronics LLC

Buy Now Datasheet

IDT7203L40TCB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIP, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 40 ns 40 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 50 ns 50 ns
JESD-30 Code R-GDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 37.0205 mm
Memory Density 18432 bit 18432 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 28
Clock Frequency-Max (fCLK) 20 MHz
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.3
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.004 A
Supply Current-Max 0.15 mA

Compare CY7C429-40DI with alternatives

Compare IDT7203L40TCB with alternatives