CY7C4285V-15ASXC
vs
CY7C4285V-15JI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
Memory IC Type
OTHER FIFO
OTHER FIFO
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
Pin Count
68
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
66 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2316 mm
Memory Density
1179648 bit
Memory Width
18
Number of Functions
1
Number of Terminals
68
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
Compare CY7C4285V-15JI with alternatives