CY7C4271-15JCT
vs
CY7C4271-15AC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
QFP
Package Description
QCCJ,
7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
Pin Count
32
32
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
15 ns
15 ns
JESD-30 Code
R-PQCC-J32
S-PQFP-G32
Length
13.97 mm
7 mm
Memory Density
294912 bit
294912 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX9
32KX9
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
7 mm
Base Number Matches
1
2
Rohs Code
No
Clock Frequency-Max (fCLK)
66.7 MHz
JESD-609 Code
e0
Memory IC Type
OTHER FIFO
Moisture Sensitivity Level
3
Package Equivalence Code
TQFP32,.35SQ,32
Standby Current-Max
0.01 A
Supply Current-Max
0.035 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CY7C4271-15JCT with alternatives
Compare CY7C4271-15AC with alternatives