CY7C4265-10AI vs CY7C4265V-15ASC feature comparison

CY7C4265-10AI Cypress Semiconductor

Buy Now Datasheet

CY7C4265V-15ASC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 LFQFP,
Pin Count 64 64
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 8 ns 10 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 100 MHz
Cycle Time 10 ns 15 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Length 14 mm 10 mm
Memory Density 294912 bit 294912 bit
Memory IC Type OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16KX18 16KX18
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Equivalence Code QFP64,.66SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.015 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 10 mm
Base Number Matches 1 2
Pbfree Code No
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 30

Compare CY7C4265-10AI with alternatives