CY7C4261-25JCR vs CY7C4261-25JCT feature comparison

CY7C4261-25JCR Cypress Semiconductor

Buy Now Datasheet

CY7C4261-25JCT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Cycle Time 25 ns 25 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 147456 bit 147456 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX9 16KX9
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Access Time-Max 15 ns
Additional Feature RETRANSMIT

Compare CY7C4261-25JCR with alternatives

Compare CY7C4261-25JCT with alternatives