CY7C4255V-15ASXI
vs
CY7C4255V-15ASXC
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
QFP
|
|
Package Description |
10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64
|
|
Pin Count |
64
|
|
Reach Compliance Code |
unknown
|
compliant
|
Access Time-Max |
10 ns
|
|
Additional Feature |
RETRANSMIT
|
|
Cycle Time |
15 ns
|
|
JESD-30 Code |
S-PQFP-G64
|
|
Length |
10 mm
|
|
Memory Density |
147456 bit
|
|
Memory Width |
18
|
|
Number of Functions |
1
|
|
Number of Terminals |
64
|
|
Number of Words |
8192 words
|
|
Number of Words Code |
8000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
8KX18
|
|
Output Enable |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
COMMERCIAL
|
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
10 mm
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
Memory IC Type |
|
OTHER FIFO
|
|
|
|
Compare CY7C4255V-15ASXI with alternatives