CY7C4255V-10ASXC vs CY7C4255-15AC feature comparison

CY7C4255V-10ASXC Infineon Technologies AG

Buy Now Datasheet

CY7C4255-15AC Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Infineon
Memory IC Type OTHER FIFO OTHER FIFO
Base Number Matches 2 1
Part Package Code QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 66 MHz
Cycle Time 15 ns
JESD-30 Code S-PQFP-G64
JESD-609 Code e0
Length 14 mm
Memory Density 147456 bit
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX18
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP64,.66SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.01 A
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 14 mm

Compare CY7C4255-15AC with alternatives