CY7C4241-10JC vs CY7C4241-10AXC feature comparison

CY7C4241-10JC Cypress Semiconductor

Buy Now Datasheet

CY7C4241-10AXC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ QFP
Package Description PLASTIC, LCC-32 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32
Pin Count 32 32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 8 ns 8 ns
Clock Frequency-Max (fCLK) 100 MHz 100 MHz
Cycle Time 10 ns 10 ns
JESD-30 Code R-PQCC-J32 S-PQFP-G32
JESD-609 Code e0 e3
Length 13.97 mm 7 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX9 4KX9
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TQFP
Package Equivalence Code LDCC32,.5X.6 TQFP32,.35SQ,32
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 1.2 mm
Standby Current-Max 0.03 A 0.01 A
Supply Current-Max 0.15 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 11.43 mm 7 mm
Base Number Matches 3 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare CY7C4241-10JC with alternatives

Compare CY7C4241-10AXC with alternatives