CY7C4235V-15ASXC
vs
CY7C4235-25ASI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
LFQFP,
LFQFP, QFP64,.47SQ,20
Pin Count
64
64
Reach Compliance Code
unknown
not_compliant
Access Time-Max
11 ns
15 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
15 ns
25 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
10 mm
Memory Density
36864 bit
36864 bit
Memory Width
18
18
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX18
2KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
10 mm
10 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.32.00.71
Clock Frequency-Max (fCLK)
40 MHz
JESD-609 Code
e0
Memory IC Type
OTHER FIFO
Output Characteristics
3-STATE
Package Equivalence Code
QFP64,.47SQ,20
Standby Current-Max
0.015 A
Supply Current-Max
0.05 mA
Compare CY7C4235V-15ASXC with alternatives
Compare CY7C4235-25ASI with alternatives