CY7C4235-15AXC
vs
CV235-7PAGG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
LQFP,
TFQFP, TQFP64,.47SQ
Pin Count
64
64
Reach Compliance Code
unknown
unknown
Access Time-Max
10 ns
5 ns
Additional Feature
RETRANSMIT
Cycle Time
15 ns
7.5 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
14 mm
10 mm
Memory Density
36864 bit
36864 bit
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX18
2KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NOT SPECIFIED
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
10 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.32.00.71
Clock Frequency-Max (fCLK)
133 MHz
JESD-609 Code
e4
Memory IC Type
OTHER FIFO
Moisture Sensitivity Level
3
Package Equivalence Code
TQFP64,.47SQ
Peak Reflow Temperature (Cel)
260
Supply Current-Max
0.035 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare CV235-7PAGG4 with alternatives