CY7C4235-15AC vs LH540235M35 feature comparison

CY7C4235-15AC Cypress Semiconductor

Buy Now Datasheet

LH540235M35 Sharp Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SHARP CORP
Part Package Code QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 LQFP,
Pin Count 64
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 66.7 MHz
Cycle Time 15 ns 35 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Length 14 mm 14 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX18 2KX18
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP64,.66SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.01 A
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1

Compare CY7C4235-15AC with alternatives

Compare LH540235M35 with alternatives