CY7C4225-15AXC
vs
CY7C4225-10AXI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64
14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64
Pin Count
64
64
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
8 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Clock Frequency-Max (fCLK)
66.7 MHz
100 MHz
Cycle Time
15 ns
10 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e4
e4
Length
14 mm
14 mm
Memory Density
18432 bit
18432 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX18
1KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP64,.63SQ,32
QFP64,.63SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.01 A
0.015 A
Supply Current-Max
0.045 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
20
Width
14 mm
14 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare CY7C4225-15AXC with alternatives
Compare CY7C4225-10AXI with alternatives