CY7C4215-35JIR vs CY7C4215-35AI feature comparison

CY7C4215-35JIR Cypress Semiconductor

Buy Now Datasheet

CY7C4215-35AI Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code LCC
Package Description QCCJ, LQFP,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 35 ns 35 ns
JESD-30 Code S-PQCC-J68 S-PQFP-G64
Length 24.2316 mm 14 mm
Memory Density 9216 bit 9216 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 68 64
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X18 512X18
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 1.6 mm
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 14 mm
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare CY7C4215-35JIR with alternatives

Compare CY7C4215-35AI with alternatives