CY7C4205-15AC vs IDT72615L50PF feature comparison

CY7C4205-15AC Cypress Semiconductor

Buy Now Datasheet

IDT72615L50PF Integrated Device Technology Inc

Buy Now Datasheet
No No
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
QFP QFP
14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 LQFP, QFP64,.66SQ,32
64 64
not_compliant not_compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
10 ns 25 ns
RETRANSMIT BYPASS REGISTER
66.7 MHz 20 MHz
15 ns 50 ns
S-PQFP-G64 S-PQFP-G64
e0 e0
14 mm 14 mm
4608 bit 9216 bit
OTHER FIFO BI-DIRECTIONAL FIFO
18 18
3 3
1 1
64 64
256 words 512 words
256 512
SYNCHRONOUS SYNCHRONOUS
70 °C 85 °C
-40 °C
256X18 512X18
3-STATE 3-STATE
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
LQFP LQFP
QFP64,.66SQ,32 QFP64,.66SQ,32
SQUARE SQUARE
FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
PARALLEL PARALLEL
Not Qualified Not Qualified
1.6 mm 1.6 mm
0.01 A 0.23 A
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
14 mm 14 mm
1 1
No
240
0.23 mA
30

Compare CY7C4205-15AC with alternatives

Compare IDT72615L50PF with alternatives