CY7C4201-25AI vs IDT72201L35PF feature comparison

CY7C4201-25AI Rochester Electronics LLC

Buy Now Datasheet

IDT72201L35PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description TQFP, LQFP, QFP32,.35SQ,32
Pin Count 32 32
Reach Compliance Code unknown not_compliant
Access Time-Max 15 ns 20 ns
Cycle Time 25 ns 35 ns
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e0
Length 7 mm 7 mm
Memory Density 2304 bit 2304 bit
Memory Width 9 9
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256X9 256X9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 7 mm 7 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 28.6 MHz
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Package Equivalence Code QFP32,.35SQ,32
Standby Current-Max 0.08 A
Supply Current-Max 0.08 mA

Compare IDT72201L35PF with alternatives