CY7C4201-10AC vs CY7C4201-15AXCT feature comparison

CY7C4201-10AC Cypress Semiconductor

Buy Now Datasheet

CY7C4201-15AXCT Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 TQFP,
Pin Count 32 32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 8 ns 10 ns
Clock Frequency-Max (fCLK) 100 MHz
Cycle Time 10 ns 15 ns
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0
Length 7 mm 7 mm
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X9 256X9
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.03 A
Supply Current-Max 0.15 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1

Compare CY7C4201-10AC with alternatives

Compare CY7C4201-15AXCT with alternatives