CY7C419-15JC vs CY7C4201V-25JCR feature comparison

CY7C419-15JC Rochester Electronics LLC

Buy Now Datasheet

CY7C4201V-25JCR Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
Access Time-Max 15 ns 15 ns
Additional Feature RETRANSMIT
Cycle Time 25 ns 25 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm 13.97 mm
Memory Density 2304 bit 2304 bit
Memory Width 9 9
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X9 256X9
Output Enable NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 3.55 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm 11.43 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.32.00.71
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Supply Current-Max 0.02 mA

Compare CY7C4201V-25JCR with alternatives