CY7C384A-0GI
vs
QL12X16B-1CG84M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
QUICKLOGIC CORP
Part Package Code
PGA
PGA
Package Description
CAVITY UP, CERAMIC, PGA-84
CERAMIC, PGA-84
Pin Count
84
84
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX. 68 I/OS; OTP BASED
MAX 68 I/OS
Clock Frequency-Max
193.2 MHz
150 MHz
Combinatorial Delay of a CLB-Max
8.684 ns
9.464 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e0
e0
Length
27.94 mm
27.94 mm
Number of CLBs
192
192
Number of Equivalent Gates
2000
2000
Number of Inputs
76
76
Number of Logic Cells
192
192
Number of Outputs
68
68
Number of Terminals
84
84
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
192 CLBS, 2000 GATES
192 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.953 mm
4.166 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
27.94 mm
Base Number Matches
1
4
ECCN Code
3A001.A.2.C
Moisture Sensitivity Level
3
Compare CY7C384A-0GI with alternatives
Compare QL12X16B-1CG84M with alternatives