CY7C384-0GC
vs
CY7C384A-0GMB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
PGA
PGA
Package Description
CAVITY UP, CERAMIC, PGA-84
CAVITY UP, CERAMIC, PGA-85
Pin Count
84
85
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 68 I/OS
MAX 68 I/OS; OTP BASED
Clock Frequency-Max
96.3 MHz
177.2 MHz
Combinatorial Delay of a CLB-Max
12.555 ns
9.464 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P85
JESD-609 Code
e0
e0
Length
27.94 mm
28.2575 mm
Number of CLBs
192
192
Number of Equivalent Gates
2000
2000
Number of Inputs
76
72
Number of Logic Cells
192
192
Number of Outputs
68
64
Number of Terminals
84
85
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
192 CLBS, 2000 GATES
192 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.953 mm
5.207 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
28.2575 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Screening Level
38535Q/M;38534H;883B
Compare CY7C384-0GC with alternatives
Compare CY7C384A-0GMB with alternatives