CY7C382-3JC vs CY7C382P-0JI feature comparison

CY7C382-3JC Cypress Semiconductor

Buy Now Datasheet

CY7C382P-0JI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 170.5 MHz 193.2 MHz
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
Number of Inputs 64 64
Number of Logic Cells 96 96
Number of Outputs 56 56
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 3
Part Package Code LCC
Package Description PLASTIC, LCC-68
Pin Count 68
Additional Feature MAX 56 I/OS; OTP BASED
Combinatorial Delay of a CLB-Max 8.016 ns
Length 24.2316 mm
Number of CLBs 96
Number of Equivalent Gates 1000
Organization 96 CLBS, 1000 GATES
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 24.2316 mm

Compare CY7C382-3JC with alternatives

Compare CY7C382P-0JI with alternatives