CY7C382-2JI vs QL8X12-1PL68C feature comparison

CY7C382-2JI Cypress Semiconductor

Buy Now Datasheet

QL8X12-1PL68C QuickLogic Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP QUICKLOGIC CORP
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 145.2 MHz 100 MHz
JESD-30 Code S-XQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
Number of Inputs 64 64
Number of Logic Cells 96 96
Number of Outputs 56 56
Number of Terminals 68 68
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Part Package Code LCC
Package Description QCCJ, LDCC68,1.0SQ
Pin Count 68
Additional Feature MAX 56 I/OS
Combinatorial Delay of a CLB-Max 11.039 ns
Length 24.2316 mm
Number of CLBs 96
Number of Equivalent Gates 1000
Organization 96 CLBS, 1000 GATES
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Width 24.2316 mm

Compare CY7C382-2JI with alternatives

Compare QL8X12-1PL68C with alternatives