CY7C382-0JC vs CY7C382A-1JC feature comparison

CY7C382-0JC Cypress Semiconductor

Buy Now Datasheet

CY7C382A-1JC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 56 I/OS MAX. 56 I/OS; OTP BASED
Clock Frequency-Max 126.5 MHz 242.5 MHz
Combinatorial Delay of a CLB-Max 12.555 ns 6.384 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
Length 24.2316 mm 24.2316 mm
Number of CLBs 96 96
Number of Equivalent Gates 1000 1000
Number of Inputs 64 64
Number of Logic Cells 96 96
Number of Outputs 56 56
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 96 CLBS, 1000 GATES 96 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
Base Number Matches 1 1

Compare CY7C382-0JC with alternatives

Compare CY7C382A-1JC with alternatives