CY7C374I-66AC vs ATF1508AS-7AX100 feature comparison

CY7C374I-66AC Cypress Semiconductor

Buy Now Datasheet

ATF1508AS-7AX100 Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ATMEL CORP
Part Package Code QFP QFP
Package Description PLASTIC, TQFP-100 TFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK YES
Clock Frequency-Max 50 MHz 166.7 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
JTAG BST NO YES
Length 14 mm 14 mm
Number of Dedicated Inputs 1
Number of I/O Lines 64 80
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FLASH PLD EE PLD
Propagation Delay 20 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.2 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare CY7C374I-66AC with alternatives

Compare ATF1508AS-7AX100 with alternatives