CY7C374I-100JC
vs
EPM5128LI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ALTERA CORP
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC84,1.2SQ
QCCJ, LDCC68,1.0SQ
Pin Count
84
68
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
76.9 MHz
40 MHz
In-System Programmable
YES
NO
JESD-30 Code
S-PQCC-J84
S-PQCC-J68
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
29.3116 mm
24.23 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
1
7
Number of I/O Lines
64
52
Number of Macro Cells
128
128
Number of Terminals
84
68
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1 DEDICATED INPUTS, 64 I/O
7 DEDICATED INPUTS, 52 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FLASH PLD
OT PLD
Propagation Delay
12 ns
55 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
24.23 mm
Base Number Matches
1
1
Pbfree Code
No
Peak Reflow Temperature (Cel)
220
Compare CY7C374I-100JC with alternatives
Compare EPM5128LI with alternatives