CY7C374I-100JC vs EPM5130GC feature comparison

CY7C374I-100JC Cypress Semiconductor

Buy Now Datasheet

EPM5130GC Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ALTERA CORP
Part Package Code LCC PGA
Package Description QCCJ, LDCC84,1.2SQ WINDOWED, CERAMIC, PGA-100
Pin Count 84 100
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 76.9 MHz 33.3 MHz
In-System Programmable YES NO
JESD-30 Code S-PQCC-J84 S-CPGA-P100
JESD-609 Code e0 e0
JTAG BST NO NO
Length 29.3116 mm
Moisture Sensitivity Level 3 1
Number of Dedicated Inputs 1 19
Number of I/O Lines 64 64
Number of Macro Cells 128 128
Number of Terminals 84 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1 DEDICATED INPUTS, 64 I/O 19 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Equivalence Code LDCC84,1.2SQ PGA100M,13X13
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Programmable Logic Type FLASH PLD UV PLD
Propagation Delay 12 ns 55 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 29.3116 mm
Base Number Matches 3 6
Pbfree Code No
Peak Reflow Temperature (Cel) 220

Compare CY7C374I-100JC with alternatives

Compare EPM5130GC with alternatives