CY7C373-83JI
vs
MACHLV210-12JC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, LCC-84
|
QCCJ, LDCC44,.7SQ
|
Pin Count |
84
|
44
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LABS INTERCONNECTED BY PIA; 4 LABS; 64 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
|
BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
62.5 MHz
|
55.6 MHz
|
In-System Programmable |
NO
|
NO
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Length |
29.3116 mm
|
16.5862 mm
|
Number of Dedicated Inputs |
2
|
4
|
Number of I/O Lines |
64
|
32
|
Number of Macro Cells |
64
|
64
|
Number of Terminals |
84
|
44
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
2 DEDICATED INPUTS, 64 I/O
|
4 DEDICATED INPUTS, 32 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC84,1.2SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FLASH PLD
|
EE PLD
|
Propagation Delay |
19 ns
|
17 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.3116 mm
|
16.5862 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare CY7C373-83JI with alternatives
Compare MACHLV210-12JC with alternatives