CY7C346B-30HI
vs
5962-9206203MYA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
TELEDYNE E2V (UK) LTD
|
Part Package Code |
LCC
|
|
Package Description |
WINDOWED, CERAMIC, LCC-84
|
WPGA,
|
Pin Count |
84
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
LABS INTERCONNECTED BY PIA; 12 LABS; 192 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
27.7 MHz
|
22.2 MHz
|
In-System Programmable |
NO
|
|
JESD-30 Code |
S-CQCC-J84
|
S-CPGA-P84
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
|
Number of Dedicated Inputs |
19
|
7
|
Number of I/O Lines |
48
|
64
|
Number of Macro Cells |
128
|
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
19 DEDICATED INPUTS, 48 I/O
|
7 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
WPGA
|
Package Equivalence Code |
LDCC84,1.2SQ
|
PGA84M,11X11
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
GRID ARRAY, WINDOW
|
Programmable Logic Type |
UV PLD
|
UV PLD
|
Propagation Delay |
59 ns
|
75 ns
|
Qualification Status |
Not Qualified
|
Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
3A001.A.2.C
|
Length |
|
27.94 mm
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
4.953 mm
|
Width |
|
27.94 mm
|
|
|
|
Compare CY7C346B-30HI with alternatives
Compare 5962-9206203MYA with alternatives