CY7C346B-25RC vs EPM7032LI44-3 feature comparison

CY7C346B-25RC Cypress Semiconductor

Buy Now Datasheet

EPM7032LI44-3 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ALTERA CORP
Part Package Code PGA LCC
Package Description WINDOWED, CERAMIC, PGA-100 QCCJ, LDCC44,.7SQ
Pin Count 100 44
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK NO
Clock Frequency-Max 62.5 MHz
In-System Programmable NO NO
JESD-30 Code S-CPGA-P100 S-PQCC-J44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 33.3375 mm 16.5862 mm
Number of Dedicated Inputs 19
Number of I/O Lines 64 36
Number of Macro Cells 128 32
Number of Terminals 100 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 19 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WPGA QCCJ
Package Equivalence Code PGA100M,13X13 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, WINDOW CHIP CARRIER
Programmable Logic Type UV PLD EE PLD
Propagation Delay 40 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 33.3375 mm 16.5862 mm
Base Number Matches 1 1
Pbfree Code No
Peak Reflow Temperature (Cel) 220

Compare CY7C346B-25RC with alternatives

Compare EPM7032LI44-3 with alternatives