CY7C341B-20HC vs MACHLV210-12JC feature comparison

CY7C341B-20HC Cypress Semiconductor

Buy Now Datasheet

MACHLV210-12JC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description WINDOWED, CERAMIC, LCC-84 QCCJ, LDCC44,.7SQ
Pin Count 84 44
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Additional Feature NO BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max 40 MHz 55.6 MHz
In-System Programmable NO NO
JESD-30 Code S-CQCC-J84 S-PQCC-J44
JESD-609 Code e0 e0
JTAG BST NO NO
Number of Dedicated Inputs 7 4
Number of I/O Lines 64 32
Number of Macro Cells 192 64
Number of Terminals 84 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 7 DEDICATED INPUTS, 64 I/O 4 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type UV PLD EE PLD
Propagation Delay 43 ns 17 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 4
kg CO2e/kg 11.5
Average Weight (mg) 2649.9
CO2e (mg) 30473.849
Length 16.5862 mm
Seated Height-Max 4.57 mm
Width 16.5862 mm

Compare CY7C341B-20HC with alternatives

Compare MACHLV210-12JC with alternatives