CY7C279-55PC vs CY7C271-55DMB feature comparison

CY7C279-55PC Cypress Semiconductor

Buy Now Datasheet

CY7C271-55DMB Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, SLIM, PLASTIC, DIP-28 0.300 INCH, SLIM, CERDIP-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 55 ns 55 ns
Additional Feature POWER SWITCHED PROM POWER SWITCHED PROM
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.03 A 0.04 A
Supply Current-Max 0.12 mA 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Length 37.0205 mm
Programming Voltage 12.5 V
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare CY7C279-55PC with alternatives

Compare CY7C271-55DMB with alternatives