CY7C274-55DI vs CY7C279-45PC feature comparison

CY7C274-55DI Cypress Semiconductor

Buy Now Datasheet

CY7C279-45PC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, SLIM, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 55 ns 45 ns
Additional Feature POWER SWITCHED PROM POWER SWITCHED PROM
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Memory Density 262144 bit 262144 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
kg CO2e/kg 12
Average Weight (mg) 6890.8
CO2e (mg) 82689.598
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code DIP28,.3
Standby Current-Max 0.03 A
Supply Current-Max 0.12 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare CY7C274-55DI with alternatives

Compare CY7C279-45PC with alternatives