CY7C273-45HI vs CY7C276-35JIR feature comparison

CY7C273-45HI Cypress Semiconductor

Buy Now Datasheet

CY7C276-35JIR Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.71
Access Time-Max 45 ns 35 ns
Additional Feature POWER SWITCHED PROM
JESD-30 Code S-CQCC-J44 S-PQCC-J44
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM OTP ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX16 16KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1

Compare CY7C273-45HI with alternatives

Compare CY7C276-35JIR with alternatives