CY7C269-15DC
vs
EN29LV160AT-70UI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP28,.3
SOP, SOP44,.63
Pin Count
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
12 ns
70 ns
Additional Feature
DIAGNOSTIC PROM
IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
R-PDSO-G44
JESD-609 Code
e0
Memory Density
65536 bit
16777216 bit
Memory IC Type
OTP ROM
FLASH
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
28
44
Number of Words
8192 words
1048576 words
Number of Words Code
8000
1000000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
1MX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP28,.3
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.12 A
0.000005 A
Supply Current-Max
0.12 mA
0.016 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Length
28.5 mm
Number of Sectors/Size
1,2,1,31
Programming Voltage
3 V
Ready/Busy
YES
Seated Height-Max
3 mm
Sector Size
16K,8K,32K,64K
Toggle Bit
YES
Type
NOR TYPE
Width
12.6 mm
Write Cycle Time-Max (tWC)
0.00007 ms
Compare CY7C269-15DC with alternatives
Compare EN29LV160AT-70UI with alternatives