CY7C261-45WI vs 5962-8751505JA feature comparison

CY7C261-45WI Cypress Semiconductor

Buy Now Datasheet

5962-8751505JA Teledyne e2v

Buy Now
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
DIP DIP
DIP, DIP, DIP24,.6
24 24
unknown compliant
EAR99 3A001.A.2.C
8542.32.00.61 8542.32.00.61
45 ns 45 ns
POWER SWITCHED PROM
R-GDIP-T24 R-GDIP-T24
65536 bit 65536 bit
UVPROM UVPROM
8 8
1 1
24 24
8192 words 8192 words
8000 8000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -55 °C
8KX8 8KX8
3-STATE 3-STATE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
0.1 mA 0.12 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
1 2
COMMON
e0
DIP24,.6
MIL-STD-883
0.04 A
TIN LEAD
2.54 mm

Compare CY7C261-45WI with alternatives

Compare 5962-8751505JA with alternatives