CY7C245A-35PC
vs
CY7C245A-35DMB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
E2V TECHNOLOGIES PLC
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, SLIM, PLASTIC, DIP-24
|
,
|
Pin Count |
24
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
25 ns
|
|
Additional Feature |
PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS OUTPUT ENABLE; PROGRAMMABLE ASYNCHRONOUS REGISTERS
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDIP-T24
|
|
JESD-609 Code |
e0
|
|
Length |
30.099 mm
|
|
Memory Density |
16384 bit
|
|
Memory IC Type |
OTP ROM
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
24
|
|
Number of Words |
2048 words
|
|
Number of Words Code |
2000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
2KX8
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Parallel/Serial |
PARALLEL
|
|
Programming Voltage |
12.5 V
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.826 mm
|
|
Standby Current-Max |
0.09 A
|
|
Supply Current-Max |
0.09 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare CY7C245A-35PC with alternatives