CY7C245A-18WMB vs WS57C291C-35T feature comparison

CY7C245A-18WMB Rochester Electronics LLC

Buy Now Datasheet

WS57C291C-35T Teledyne e2v

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description 0.300 INCH, WINDOWED, HERMATIC SEALED, CERDIP-24 0.300 INCH, CERAMIC, DIP-24
Pin Count 24 24
Reach Compliance Code unknown compliant
Access Time-Max 12 ns 35 ns
Additional Feature PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS OUTPUT ENABLE; PROGRAMMABLE ASYNCHRONOUS REGISTERS
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0
Length 31.877 mm 32.005 mm
Memory Density 16384 bit 16384 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status COMMERCIAL
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.32.00.61
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP24,.3
Programming Voltage 12.75 V
Standby Current-Max 0.03 A
Supply Current-Max 0.03 mA

Compare WS57C291C-35T with alternatives