CY7C199L-12PC
vs
AS6C4008-55PCN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ALLIANCE MEMORY INC
Package Description
DIP,
DIP, DIP32,.6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
55 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDIP-T28
R-PDIP-T32
Length
35.4965 mm
41.9 mm
Memory Density
262144 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
32768 words
524288 words
Number of Words Code
32000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Seated Height-Max
4.826 mm
4.064 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
15.24 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
32
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Alliance Memory
I/O Type
COMMON
JESD-609 Code
e3
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Package Equivalence Code
DIP32,.6
Qualification Status
Not Qualified
Standby Current-Max
0.00003 A
Standby Voltage-Min
2 V
Supply Current-Max
0.06 mA
Terminal Finish
MATTE TIN
Compare CY7C199L-12PC with alternatives
Compare AS6C4008-55PCN with alternatives