CY7C199L-10VI
vs
MT5C2568Z-10LAT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
MICRON TECHNOLOGY INC
Part Package Code
SOJ
ZIP
Package Description
0.300 INCH, PLASTIC, SOJ-28
0.300 INCH, PLASTIC, ZIP-28
Pin Count
28
28
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
10 ns
10 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J28
R-PZIP-T28
JESD-609 Code
e0
e0
Length
17.907 mm
35.455 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
ZIP
Package Equivalence Code
SOJ28,.34
ZIP28,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
10.16 mm
Standby Current-Max
0.00001 A
0.0003 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.085 mA
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
2.8 mm
Base Number Matches
2
1
Pbfree Code
No
Compare CY7C199L-10VI with alternatives
Compare MT5C2568Z-10LAT with alternatives