CY7C199CN-12VC vs 5962-9318707HXC feature comparison

CY7C199CN-12VC Cypress Semiconductor

Buy Now Datasheet

5962-9318707HXC White Electronic Designs Corp

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code SOJ
Package Description 0.300 INCH, PLASTIC, MO-088 SOJ-28
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 35 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J28 S-XPGA-P66
JESD-609 Code e0
Length 17.907 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 32
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28 66
Number of Words 32768 words 131072 words
Number of Words Code 32000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 128KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOJ PGA
Package Equivalence Code SOJ28,.34 PGA66,11X11
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm
Standby Current-Max 0.0005 A 0.0116 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.085 mA 0.6 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL PERPENDICULAR
Width 7.5 mm
Base Number Matches 2 1
Screening Level 38535Q/M;38534H;883B

Compare CY7C199CN-12VC with alternatives

Compare 5962-9318707HXC with alternatives