CY7C199CL-15VI vs CY7C199CNL-15VC feature comparison

CY7C199CL-15VI Rochester Electronics LLC

Buy Now Datasheet

CY7C199CNL-15VC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Package Description SOJ, 0.300 INCH, PLASTIC, MO-088 SOJ-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
Length 17.907 mm 17.907 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.556 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5057 mm 7.5 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code SOJ
Pin Count 28
I/O Type COMMON
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code SOJ28,.34
Qualification Status Not Qualified
Standby Current-Max 0.00015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.08 mA
Terminal Finish TIN LEAD

Compare CY7C199CL-15VI with alternatives

Compare CY7C199CNL-15VC with alternatives