CY7C199C-12VC vs HLX6256NSH feature comparison

CY7C199C-12VC Cypress Semiconductor

Buy Now Datasheet

HLX6256NSH Honeywell Microelectronics & Precision Sensors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Part Package Code SOJ DFP
Package Description 0.300 INCH, MO-088, SOJ-28 DFP, FL28,.5
Pin Count 28 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 29 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J28 R-CDFP-F28
JESD-609 Code e0 e0
Length 17.907 mm 18.288 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DFP
Package Equivalence Code SOJ28,.34 FL28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.048 mm
Standby Current-Max 0.01 A 0.0005 A
Standby Voltage-Min 4.5 V 3 V
Supply Current-Max 0.085 mA 0.099 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5057 mm 12.7 mm
Base Number Matches 2 1
Number of Ports 1
Output Enable YES
Total Dose 1M Rad(Si) V

Compare CY7C199C-12VC with alternatives

Compare HLX6256NSH with alternatives