CY7C199B-20ZC vs WS128K32-45HSME feature comparison

CY7C199B-20ZC Cypress Semiconductor

Buy Now Datasheet

WS128K32-45HSME White Electronic Designs Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code TSOP
Package Description TSOP-28 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 45 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28 S-CPGA-P66
JESD-609 Code e0
Length 11.8 mm 30.1 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 28 66
Number of Words 32768 words 262144 words
Number of Words Code 32000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 256K16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSOP1 PGA
Package Equivalence Code TSSOP28,.53,22
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 6.22 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 0.55 mm 2.54 mm
Terminal Position DUAL PERPENDICULAR
Width 8 mm 30.1 mm
Base Number Matches 1 2
Additional Feature USER CONFIGURABLE AS 128K X 32
Alternate Memory Width 8
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY7C199B-20ZC with alternatives

Compare WS128K32-45HSME with alternatives