CY7C199-55LMB vs CY7C199-35LMB feature comparison

CY7C199-55LMB Rochester Electronics LLC

Buy Now Datasheet

CY7C199-35LMB Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Package Description QCCN, LCC-28
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 35 ns
Additional Feature AUTOMATIC POWER-DOWN AUTOMATIC POWER-DOWN
JESD-30 Code R-CQCC-N28 R-CQCC-N28
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.905 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 8.89 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code QLCC
Pin Count 28
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code LCC28,.35X.55
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.15 mA
Terminal Finish TIN LEAD

Compare CY7C199-55LMB with alternatives

Compare CY7C199-35LMB with alternatives