CY7C199-45PC vs CYM1846PM-15C feature comparison

CY7C199-45PC Rochester Electronics LLC

Buy Now Datasheet

CYM1846PM-15C Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description 0.300 INCH, PLASTIC, DIP-28 PLASTIC, SIMM-72
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns 15 ns
Additional Feature AUTOMATIC POWER-DOWN FOUR CHIP SELECTS ARE USED TO INDEPENDENTLY ENABLE THE FOUR BYTES
JESD-30 Code R-PDIP-T28 R-PSMA-N72
Length 35.4965 mm
Memory Density 262144 bit 16777216 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8
Number of Functions 1 1
Number of Terminals 28 72
Number of Words 32768 words 524288 words
Number of Words Code 32000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 512KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.826 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 2
Part Package Code SIMM
Pin Count 72
Qualification Status COMMERCIAL

Compare CY7C199-45PC with alternatives