CY7C198-45DMB vs 5962-9318712HTA feature comparison

CY7C198-45DMB Cypress Semiconductor

Buy Now Datasheet

5962-9318712HTA Cobham Power Products

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP AEROFLEX PLAINVIEW
Part Package Code DIP PGA
Package Description 0.600 INCH, CERDIP-28 HIP,
Pin Count 28 66
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 55 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28 S-XHIP-P66
JESD-609 Code e0 e0
Length 37.338 mm 30.1 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM CACHE SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 66
Number of Words 32768 words 131072 words
Number of Words Code 32000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 128KX32
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP HIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C MIL-PRF-38534 Class Q
Seated Height-Max 5.715 mm 6.22 mm
Standby Current-Max 0.025 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL HEX
Width 15.24 mm 30.1 mm
Base Number Matches 1 1

Compare CY7C198-45DMB with alternatives

Compare 5962-9318712HTA with alternatives