CY7C197D-12PXI vs PDM41257SA12DI feature comparison

CY7C197D-12PXI Cypress Semiconductor

Buy Now Datasheet

PDM41257SA12DI IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP IXYS CORP
Part Package Code DIP
Package Description 0.300 INCH, LEAD FREE, DIP-24
Pin Count 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PDIP-T24 R-XDIP-T24
JESD-609 Code e4 e0
Length 31.75 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24 24
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX1 256KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm
Standby Current-Max 0.003 A 0.02 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.05 mA 0.19 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm
Base Number Matches 1 2

Compare CY7C197D-12PXI with alternatives