CY7C187-35VC vs HM1-65687AC-2 feature comparison

CY7C187-35VC Cypress Semiconductor

Buy Now Datasheet

HM1-65687AC-2 Temic Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TEMIC SEMICONDUCTORS
Part Package Code SOJ
Package Description 0.300 INCH, PLASTIC, SOJ-24
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 35 ns 55 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PDSO-J24 R-CDIP-T22
JESD-609 Code e0 e0
Length 15.367 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 22
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64KX1 64KX1
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DIP
Package Equivalence Code SOJ24,.34 DIP22,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm
Standby Current-Max 0.02 A 0.0002 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.07 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5057 mm
Base Number Matches 3 8
Screening Level MIL-STD-883 Class B (Modified)

Compare CY7C187-35VC with alternatives

Compare HM1-65687AC-2 with alternatives