CY7C170A-25VCT vs 6168SA25LB feature comparison

CY7C170A-25VCT Cypress Semiconductor

Buy Now Datasheet

6168SA25LB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ LCC
Package Description SOJ, LCC-20
Pin Count 24 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-PDSO-J24 R-XQCC-N20
Length 15.367 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 24 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOJ QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5057 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Manufacturer Package Code LZ20
I/O Type COMMON
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code LCC20,.3X.43
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883
Standby Voltage-Min 4.5 V
Supply Current-Max 0.12 mA
Terminal Finish TIN LEAD

Compare CY7C170A-25VCT with alternatives

Compare 6168SA25LB with alternatives