CY7C169A-25VC vs P4C169-25DM feature comparison

CY7C169A-25VC Cypress Semiconductor

Buy Now Datasheet

P4C169-25DM Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Part Package Code SOJ DIP
Package Description 0.300 INCH, PLASTIC, SOJ-20 0.300 INCH, CERDIP-22
Pin Count 20 22
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J20 R-GDIP-T20
JESD-609 Code e0 e0
Length 12.8 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOJ DIP
Package Equivalence Code SOJ20,.34 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 5.08 mm
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.07 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Screening Level MIL-STD-883

Compare CY7C169A-25VC with alternatives

Compare P4C169-25DM with alternatives