CY7C167A-25VCT
vs
IDT6167SA25Y8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-20
SOJ,
Pin Count
20
20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDSO-J20
R-PDSO-J20
Length
12.827 mm
12.8524 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
20
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16KX1
16KX1
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5057 mm
7.5184 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare CY7C167A-25VCT with alternatives
Compare IDT6167SA25Y8 with alternatives